ADS1131ID | |
---|---|
DigiKey Part Number | 296-32813-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1131ID |
Description | IC ADC 18BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS1131ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.3V | |
Voltage - Supply, Digital | 3V ~ 5.3V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.86000 | ¥498.60 |
40 | ¥47.13925 | ¥1,885.57 |
120 | ¥40.85333 | ¥4,902.40 |
280 | ¥38.75825 | ¥10,852.31 |
520 | ¥34.77765 | ¥18,084.38 |
1,000 | ¥29.33056 | ¥29,330.56 |
2,520 | ¥27.86402 | ¥70,217.33 |