ADS1262IPW | |
---|---|
DigiKey Part Number | 296-42178-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1262IPW |
Description | IC ADC 32BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1262IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 32 | |
Sampling Rate (Per Second) | 38.4k | |
Number of Inputs | 5, 10 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.29000 | ¥171.29 |
10 | ¥157.99700 | ¥1,579.97 |
50 | ¥150.89320 | ¥7,544.66 |
100 | ¥134.91590 | ¥13,491.59 |
250 | ¥128.70264 | ¥32,175.66 |
500 | ¥122.48938 | ¥61,244.69 |