Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,174 In Stock | 1 : ¥138.31000 Cut Tape (CT) 1,500 : ¥81.50541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
977 In Stock | 1 : ¥120.29000 Tray | - | Tray | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
1,904 In Stock | 1 : ¥169.00000 Cut Tape (CT) 1,500 : ¥113.85339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
2,647 In Stock | 1 : ¥162.63000 Cut Tape (CT) 1,500 : ¥103.00556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 1.8V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-UFBGA, WLCSP | 20-WLCSP (2.39x2.39) | Surface Mount |