Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,242 In Stock | 1 : ¥91.22000 Tube | - | Tube | Active | 12 | 175k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
2,192 In Stock | 1 : ¥123.01000 Tube | Tube | Active | 14 | 500k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | ±11.5V ~ 16.5V | 5V | Selectable Address, Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | |||
591 In Stock | 1 : ¥414.52000 Tube | - | Tube | Active | 14 | 175k | 4 | Single Ended | Parallel | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
1,150 In Stock | 1 : ¥68.86000 Cut Tape (CT) 500 : ¥44.85020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
219 In Stock | 1 : ¥140.61000 Tube | - | Tube | Active | 12 | 1M | 1 | Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount |