Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
562 In Stock | 1 : ¥242.61000 Tube | - | Tube | Active | 14 | 1.5M | 6 | Differential, Pseudo-Differential | SPI | S/H-MUX-ADC | 6:1 | 1 | - | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | ||
29 In Stock | 1 : ¥393.93000 Tray | Tray | Active | 16 | 500k | 2, 4 | Pseudo-Differential, Single Ended | SPI, Parallel, DSP | MUX-S/H-MUX-ADC | 2:1 | 1 | SAR | External | 5V | 5V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |