Analog to Digital Converters (ADC)

Results: 5
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
81012
Sampling Rate (Per Second)
188k1M40M200M
Number of Inputs
122, 4
Input Type
Differential, Single EndedPseudo-Differential, Single EndedSingle Ended
Data Interface
I2CLVDS - ParallelParallelSPI, DSP
Configuration
MUX-S/H-ADCS/H-ADC
Number of A/D Converters
12
Architecture
PipelinedSAR
Reference Type
ExternalExternal, InternalInternalSupply
Voltage - Supply, Analog
1.7V ~ 1.9V2.7V ~ 3.6V2.7V ~ 5.25V
Voltage - Supply, Digital
1.7V ~ 1.9V2.25V ~ 3.6V2.7V ~ 3.6V2.7V ~ 5.25V
Features
-Simultaneous Sampling
Package / Case
8-SOIC (0.154", 3.90mm Width)56-VFQFN Exposed Pad, CSP64-LQFPSOT-23-6SOT-23-8
Supplier Device Package
8-SOIC56-LFCSP-VQ (8x8)64-LQFP (7x7)SOT-23-6SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
3,738
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,500 : ¥26.37948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8
188k
2, 4
Pseudo-Differential, Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
SOT-23-8
SOT-23-8
Surface Mount
SOT-23-6
AD7477ARTZ-500RL7
IC ADC 10BIT SAR SOT23-6
Analog Devices Inc.
1,275
In Stock
1 : ¥66.50000
Cut Tape (CT)
500 : ¥43.31280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10
1M
1
Single Ended
SPI, DSP
S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
SOT-23-6
SOT-23-6
Surface Mount
8 SOIC
AD7495ARZ
IC ADC 12BIT SAR 8SOIC
Analog Devices Inc.
218
In Stock
1 : ¥99.50000
Tube
-
Tube
Active
12
1M
1
Single Ended
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Surface Mount
56-LFCSP-VQ
AD9211BCPZ-200
IC ADC 10BIT PIPELINED 56LFCSP
Analog Devices Inc.
22
In Stock
1 : ¥612.29000
Tray
-
Tray
Active
10
200M
1
Differential, Single Ended
LVDS - Parallel
S/H-ADC
1:1
1
Pipelined
Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
56-VFQFN Exposed Pad, CSP
56-LFCSP-VQ (8x8)
Surface Mount
64-LQFP
AD9238BSTZ-40
IC ADC 12BIT PIPELINED 64LQFP
Analog Devices Inc.
60
In Stock
1 : ¥315.48000
Tray
-
Tray
Active
12
40M
2
Differential, Single Ended
Parallel
S/H-ADC
1:1
2
Pipelined
External, Internal
2.7V ~ 3.6V
2.25V ~ 3.6V
Simultaneous Sampling
-40°C ~ 85°C
64-LQFP
64-LQFP (7x7)
Surface Mount
Showing
of 5

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.