ADS8688IDBTR | |
---|---|
DigiKey Part Number | 296-ADS8688IDBTR-ND - Tape & Reel (TR) 296-ADS8688IDBCT-ND - Cut Tape (CT) 296-ADS8688IDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8688IDBTR |
Description | IC ADC 16BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8688IDBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.07000 | ¥126.07 |
10 | ¥115.83800 | ¥1,158.38 |
25 | ¥111.03280 | ¥2,775.82 |
100 | ¥97.82860 | ¥9,782.86 |
250 | ¥93.02744 | ¥23,256.86 |
500 | ¥87.02576 | ¥43,512.88 |
1,000 | ¥79.82362 | ¥79,823.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥76.82269 | ¥153,645.38 |