LTC4231IMS-2#PBF | |
---|---|
DigiKey Part Number | 505-LTC4231IMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4231IMS-2#PBF |
Description | IC HOT SWAP CTRLR GP 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4231IMS-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 4 µA | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.23000 | ¥79.23 |
10 | ¥54.83300 | ¥548.33 |
25 | ¥48.53160 | ¥1,213.29 |
100 | ¥41.48340 | ¥4,148.34 |
250 | ¥38.06640 | ¥9,516.60 |
500 | ¥35.98548 | ¥17,992.74 |
1,000 | ¥34.25803 | ¥34,258.03 |
2,500 | ¥33.36728 | ¥83,418.20 |