MAX11060GUU+

DigiKey Part Number
MAX11060GUU+-ND
Manufacturer
Manufacturer Product Number
MAX11060GUU+
Description
IC ADC 16BIT SIGMA-DELTA 38TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11060GUU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
64k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥113.24000¥113.24
10¥104.07200¥1,040.72
50¥99.75500¥4,987.75
100¥87.89240¥8,789.24
250¥83.57852¥20,894.63
500¥78.18620¥39,093.10
1,000¥71.71558¥71,715.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.