Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1624
Sampling Rate (Per Second)
144k250k
Number of Inputs
28
Input Type
DifferentialSingle Ended
Configuration
ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Voltage - Supply, Digital
1.65V ~ 1.95V5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)64-PowerTQFP
Supplier Device Package
8-SO64-HTQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
8-SOIC
LTC1865IS8#PBF
IC ADC 16BIT SAR 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥163.39000
Tube
-
Tube
Active
16
250k
2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External
5V
5V
-
-40°C ~ 85°C
8-SOIC (0.154", 3.90mm Width)
8-SO
Surface Mount
PAP-64-TQFP Exp Pad Pkg
ADS1278IPAPR
IC ADC 24BIT SIGMA-DELTA 64HTQFP
Texas Instruments
1,082
In Stock
1 : ¥374.12000
Cut Tape (CT)
1,000 : ¥267.54863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
144k
8
Differential
SPI
ADC
-
1
Sigma-Delta
External
5V
1.65V ~ 1.95V
-
-40°C ~ 105°C
64-PowerTQFP
64-HTQFP (10x10)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.