ADS131M08QPBSRQ1

DigiKey Part Number
296-ADS131M08QPBSRQ1TR-ND - Tape & Reel (TR)
296-ADS131M08QPBSRQ1CT-ND - Cut Tape (CT)
296-ADS131M08QPBSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M08QPBSRQ1
Description
AUTOMOTIVE, EIGHT-CHANNEL, 24-BI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 32-TQFP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
32k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
8
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2.4V ~ 3.6V, 2.7V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 2V, 2.7V ~ 3.6V
Features
Internal Oscillator, PGA, Simultaneous Sampling, Temperature Sensor
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (5x5)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.25000¥80.25
10¥72.47300¥724.73
25¥69.10480¥1,727.62
100¥60.00330¥6,000.33
250¥57.30636¥14,326.59
500¥52.24984¥26,124.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥45.50786¥45,507.86
Manufacturers Standard Package