MAX11192ATE+T | |
---|---|
DigiKey Part Number | MAX11192ATE+TTR-ND - Tape & Reel (TR) MAX11192ATE+TCT-ND - Cut Tape (CT) MAX11192ATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11192ATE+T |
Description | IC ADC 12BIT SAR 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11192ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.78000 | ¥64.78 |
10 | ¥58.52200 | ¥585.22 |
25 | ¥55.79840 | ¥1,394.96 |
100 | ¥48.44840 | ¥4,844.84 |
250 | ¥46.27112 | ¥11,567.78 |
500 | ¥42.18848 | ¥21,094.24 |
1,000 | ¥36.74481 | ¥36,744.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥35.38383 | ¥88,459.58 |