Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,368 In Stock | 1 : ¥26.76000 Cut Tape (CT) 250 : ¥13.61180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1, 1:2 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | ±2.7V ~ 3.6V | 8GHz | USB 3.1 | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) | ||
276 In Stock | 1 : ¥15.22000 Cut Tape (CT) 250 : ¥9.95028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 2 | 8Ohm | 3V ~ 3.6V | - | 8GHz | Bi-Directional | 0°C ~ 70°C | - | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |