Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,070 In Stock 5,000 Factory | 1 : ¥77.28000 Cut Tape (CT) 2,500 : ¥29.02145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:4 | - | 1 | 9Ohm | 2.7V ~ 5.5V | - | 1GHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | ||
10,215 In Stock | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥8.17902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 8Ohm | 2.7V ~ 3.6V | - | 8GHz | - | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) |