Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,506 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.03674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 10Ohm | 3V ~ 4.3V | - | 900MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
19,381 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥1.84165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | SPDT | 2 | 14Ohm | 2.3V ~ 4.3V | - | 1.5GHz | USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) | ||
7,152 In Stock 7,000 Factory | 1 : ¥15.22000 Cut Tape (CT) 3,500 : ¥6.95453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 2 | - | 3V ~ 3.6V | - | - | Bi-Directional, USB 3.0 | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (2.5x4.5) | ||
0 In Stock Check Lead Time | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥4.56767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | 2:1 | - | 1 | 5.5Ohm | 1.8V ~ 4.3V | - | 770MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-UFQFN | 10-UQFN (1.8x1.4) |