Analog Switches - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Multiplexer/Demultiplexer Circuit | Switch Circuit | Number of Channels | On-State Resistance (Max) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | -3db Bandwidth | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,313 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,500 : ¥5.02992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB | - | DPDT | 1 | 10Ohm | 3V ~ 4.3V | - | 900MHz | Bi-Directional, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
4,419 In Stock | 1 : ¥13.38000 Cut Tape (CT) 2,500 : ¥5.68824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | USB | 2:1 | SPDT | 2 | 8Ohm | 1.8V ~ 3.3V | - | 780MHz | Break-Before-Make, USB 2.0 | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |