ISL54222AIUZ-T | |
---|---|
DigiKey Part Number | 20-ISL54222AIUZ-TTR-ND - Tape & Reel (TR) 20-ISL54222AIUZ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL54222AIUZ-T |
Description | IC MULTIPLEXER DUAL 2X1 10MSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.37560 | ¥284.39 |
100 | ¥9.34520 | ¥934.52 |
250 | ¥8.73556 | ¥2,183.89 |
500 | ¥7.71984 | ¥3,859.92 |
1,000 | ¥6.09455 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.68824 | ¥14,220.60 |
5,000 | ¥5.40382 | ¥27,019.10 |
12,500 | ¥5.20068 | ¥65,008.50 |