TS3USB221RSER

DigiKey Part Number
296-21918-2-ND - Tape & Reel (TR)
296-21918-1-ND - Cut Tape (CT)
296-21918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3USB221RSER
Description
IC USB SWITCH DUAL 1X2 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB221RSER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
6Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥8.04200¥80.42
25¥7.63400¥190.85
100¥6.27050¥627.05
250¥5.86108¥1,465.27
500¥5.17962¥2,589.81
1,000¥4.08917¥4,089.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.81659¥11,449.77
6,000¥3.62576¥21,754.56
15,000¥3.48944¥52,341.60
Manufacturers Standard Package