Analog Switches, Multiplexers, Demultiplexers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
124
On-State Resistance (Max)
4Ohm4.5Ohm18Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm850mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V2.3V ~ 5.5V
Switch Time (Ton, Toff) (Max)
35µs, 95ns250µs, 10µs-
-3db Bandwidth
300MHz1.2GHz2GHz
Charge Injection
-1.5pC3.5pC-
Channel Capacitance (CS(off), CD(off))
3.5pF, 3.5pF4pF, 4pF6pF, 10pF
Current - Leakage (IS(off)) (Max)
80pA100nA185µA
Crosstalk
-90dB @ 100kHz-
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
5-TSSOP, SC-70-5, SOT-35312-UFQFN16-UFQFN
Supplier Device Package
12-UQFN (1.7x2)16-UQFN (2.6x1.8)SC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CAVCH4T245MRSVREP
TMUX1574RSVR
IC SWITCH SPDT X 4 4.5OHM 16UQFN
Texas Instruments
26,795
In Stock
1 : ¥6.72000
Cut Tape (CT)
3,000 : ¥2.58961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4.5Ohm
70mOhm
-
-
35µs, 95ns
2GHz
3.5pC
3.5pF, 3.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
SC70-5
TMUX1101DCKR
IC SWITCH SPST X 1 4OHM SC70-5
Texas Instruments
7,973
In Stock
1 : ¥14.70000
Cut Tape (CT)
3,000 : ¥6.95541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
1
4Ohm
850mOhm
1.08V ~ 5.5V
-
-
300MHz
-1.5pC
6pF, 10pF
80pA
-
-40°C ~ 125°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
TMUX1072RUTR
TMUX1072RUTR
IC SWITCH SPDT X 2 18OHM 12UQFN
Texas Instruments
10,631
In Stock
1 : ¥13.77000
Cut Tape (CT)
3,000 : ¥5.83005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
18Ohm
70mOhm
2.3V ~ 5.5V
-
250µs, 10µs
1.2GHz
-
4pF, 4pF
185µA
-90dB @ 100kHz
-40°C ~ 125°C
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.