CD74HC4066M96 | |
---|---|
DigiKey Part Number | 296-9224-2-ND - Tape & Reel (TR) 296-9224-1-ND - Cut Tape (CT) 296-9224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4066M96 |
Description | IC SWITCH SPST-NOX4 70OHM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4066M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -72dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.96800 | ¥99.20 |
100 | ¥3.17340 | ¥317.34 |
250 | ¥2.94672 | ¥736.68 |
500 | ¥2.49330 | ¥1,246.65 |
1,000 | ¥1.92663 | ¥1,926.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.75668 | ¥4,391.70 |
5,000 | ¥1.64333 | ¥8,216.65 |
12,500 | ¥1.53000 | ¥19,125.00 |
25,000 | ¥1.45066 | ¥36,266.50 |