Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,140 In Stock | 1 : ¥55.34000 Cut Tape (CT) 2,500 : ¥20.98362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 45Ohm | 600mOhm | 9V ~ 36V | ±4.5V ~ 20V | - | - | 2pC | 6pF | 2nA | -92dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 | SOT-23-8 | ||
11,720 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,500 : ¥33.84691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 38ns, 152ns | 109MHz | -12.4pC | 19pF, 32pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) |