Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
SPDTSPST - NC
Multiplexer/Demultiplexer Circuit
1:12:1
On-State Resistance (Max)
600mOhm1.3Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm200mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V-
Switch Time (Ton, Toff) (Max)
15ns, 13ns150ns, 150ns
-3db Bandwidth
38MHz120MHz
Charge Injection
-12pC50pC
Channel Capacitance (CS(off), CD(off))
36pF, 41pF52pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)400pA
Crosstalk
-64dB @ 100kHz-
Package / Case
6-TSSOP, SC-88, SOT-3638-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
ADG1401BRMZ
IC SWITCH SPST-NCX1 1.3OHM 8MSOP
Analog Devices Inc.
3,714
In Stock
1 : ¥42.86000
Tube
-
Tube
Active
SPST - NC
1:1
1
1.3Ohm
200mOhm
5V ~ 16.5V
±4.5V ~ 16.5V
150ns, 150ns
120MHz
-12pC
36pF, 41pF
400pA
-
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SC-70-6
ADG849YKSZ-REEL
IC SWITCH SPDTX1 600MOHM SC70-6
Analog Devices Inc.
5,988
In Stock
1 : ¥23.04000
Cut Tape (CT)
10,000 : ¥9.76684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
600mOhm
50mOhm
1.8V ~ 5.5V
-
15ns, 13ns
38MHz
50pC
52pF
10pA (Typ)
-64dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.