DGQ2788AEN-T1-GE4 | |
---|---|
DigiKey Part Number | DGQ2788AEN-T1-GE4TR-ND - Tape & Reel (TR) DGQ2788AEN-T1-GE4CT-ND - Cut Tape (CT) DGQ2788AEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGQ2788AEN-T1-GE4 |
Description | IC SW DPDTX2 500MOHM 16MINIQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 500mOhm 16-miniQFN (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | DGQ2788AEN-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50µs, 1µs | |
-3db Bandwidth | 338MHz | |
Charge Injection | -245pC | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -61dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-miniQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.00892 | ¥12,026.76 |
6,000 | ¥3.80846 | ¥22,850.76 |
15,000 | ¥3.66529 | ¥54,979.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.16100 | ¥81.61 |
25 | ¥7.74360 | ¥193.59 |
100 | ¥6.36010 | ¥636.01 |
250 | ¥5.94556 | ¥1,486.39 |
500 | ¥5.25412 | ¥2,627.06 |
1,000 | ¥4.14800 | ¥4,148.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45000 | ¥84.50 |
25 | ¥8.01840 | ¥200.46 |
100 | ¥6.58590 | ¥658.59 |
250 | ¥6.15660 | ¥1,539.15 |
500 | ¥5.44060 | ¥2,720.30 |
1,000 | ¥4.29524 | ¥4,295.24 |