Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,040 In Stock | 1 : ¥48.11000 Tube | - | Tube | Active | SPST - NO | 1:1 | 2 | 2.4Ohm | 20mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 145ns, 145ns | 180MHz | -5pC | 18pF, 22pF | 500pA | -74dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
6,488 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,500 : ¥14.72836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 2 | 165Ohm | 2.4Ohm | - | ±5V ~ 16.5V | 86ns, 76ns | 630MHz | 0.51pC | 1.9pF, 2.2pF | 20pA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
11,572 In Stock | 1 : ¥31.71000 Cut Tape (CT) 3,000 : ¥21.04051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 7Ohm | - | 9V ~ 40V | ±9V ~ 22V | 21ns, 23ns | 170MHz | 275pC | 21pF, 23pF | 500pA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (2x3) | ||
19 In Stock 1,150 Factory | 1 : ¥59.76000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±5V ~ 20V | 150ns, 150ns | - | 2pC | 3pF, 14pF | 500pA | -92dB @ 100kHz | 0°C ~ 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |