Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,648 In Stock | 1 : ¥73.79000 Tube | - | Tube | Active | SPST - NC | 1:1 | 4 | 5Ohm | 100mOhm | 12V | ±4.5V ~ 20V | 180ns, 140ns | - | 20pC | 37pF, 37pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3,190 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | - | 8:1 | 1 | 160Ohm | 3.5Ohm | 9V ~ 40V | ±9V ~ 22V | 170ns, 140ns | 60MHz | 0.3pC | 2.8pF, 33pF | 100pA | -90dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |