Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST - NC
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
14
On-State Resistance (Max)
3Ohm45Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V3V ~ 30V
Voltage - Supply, Dual (V±)
±3V ~ 20V-
Switch Time (Ton, Toff) (Max)
20ns, 15ns90ns, 80ns (Typ)
-3db Bandwidth
190MHz-
Charge Injection
2pC5pC
Channel Capacitance (CS(off), CD(off))
7pF17pF
Current - Leakage (IS(off)) (Max)
250pA1nA
Crosstalk
-85dB @ 1MHz-
Package / Case
5-TSSOP, SC-70-5, SOT-35320-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOPSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-SSOP
ADG333ABRSZ-REEL
IC SWITCH SPDT X 4 45OHM 20SSOP
Analog Devices Inc.
6,586
In Stock
1 : ¥82.38000
Cut Tape (CT)
1,500 : ¥46.71339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
45Ohm
5Ohm
3V ~ 30V
±3V ~ 20V
90ns, 80ns (Typ)
-
2pC
7pF
250pA
-85dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
5,369
In Stock
1 : ¥37.19000
Cut Tape (CT)
2,500 : ¥19.31184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST - NC
1:1
1
3Ohm
-
1.8V ~ 5.5V
-
20ns, 15ns
190MHz
5pC
17pF
1nA
-
-40°C ~ 85°C (TA)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.