Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP4TSPST
Multiplexer/Demultiplexer Circuit
1:14:1
Number of Circuits
14
On-State Resistance (Max)
7Ohm190Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm6Ohm
Voltage - Supply, Single (V+)
10V ~ 100V12V
Voltage - Supply, Dual (V±)
±10V ~ 50V±15V
Switch Time (Ton, Toff) (Max)
85ns, 110ns4µs, 100ns (Typ)
-3db Bandwidth
420MHz800MHz
Charge Injection
-1300pC-0.7pC
Channel Capacitance (CS(off), CD(off))
1.5pF, 4.2pF12pF, 12pF
Current - Leakage (IS(off)) (Max)
100pA2nA
Crosstalk
-100dB @ 100kHz-80dB @ 1MHz
Package / Case
12-WFQFN Exposed Pad, CSP16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
12-LFCSP (3x3)16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
TMUX8212PWR
IC SWITCH SPST X 4 7OHM 16TSSOP
Texas Instruments
181
In Stock
1 : ¥62.31000
Cut Tape (CT)
2,000 : ¥34.04440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
7Ohm
200mOhm
10V ~ 100V
±10V ~ 50V
4µs, 100ns (Typ)
420MHz
-1300pC
12pF, 12pF
2nA
-100dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
12-LFCSP
ADG1204YCPZ-REEL7
IC SWITCH SP4TX1 190OHM 12LFCSP
Analog Devices Inc.
5,029
In Stock
1 : ¥53.73000
Cut Tape (CT)
1,500 : ¥30.48542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
190Ohm
6Ohm
12V
±15V
85ns, 110ns
800MHz
-0.7pC
1.5pF, 4.2pF
100pA
-80dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP (3x3)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.