Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,973 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.95541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 1 | 4Ohm | 850mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 6pF, 10pF | 80pA | - | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
6,505 In Stock | 1 : ¥117.91000 Cut Tape (CT) 2,000 : ¥71.87702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 2.5Ohm | 100mOhm | 4.5V ~ 36V | ±4.5V ~ 20V | 275ns, 175ns | - | 300pC | 55pF, 55pF | 500pA | -59dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |