Analog Switches, Multiplexers, Demultiplexers

Results: 4
Manufacturer
onsemiTexas Instruments
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SPDTSPST
Multiplexer/Demultiplexer Circuit
1:12:1
Number of Circuits
124
On-State Resistance (Max)
4.5Ohm9.5Ohm15Ohm
Channel-to-Channel Matching (ΔRon)
70mOhm100mOhm150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V2.3V ~ 4.8V
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns5.7ns, 3.8ns60µs, 4µs-
-3db Bandwidth
250MHz340MHz3GHz6.1GHz
Charge Injection
2pC7pC-
Channel Capacitance (CS(off), CD(off))
1.6pF, 1.6pF2.5pF, 2.5pF5.2pF6.5pF
Current - Leakage (IS(off)) (Max)
100nA1µA2µA
Crosstalk
-90dB @ 100kHz-54dB @ 10MHz-37dB @ 240MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36310-UFQFN14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-UQFN (2.0x1.5)14-TSSOPSC-70-6SC-88 (SC-70-6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC1G3157DCKR
IC SWITCH SPDT X 1 15OHM SC70-6
Texas Instruments
396,626
In Stock
1 : ¥2.89000
Cut Tape (CT)
3,000 : ¥0.53232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
100mOhm
1.65V ~ 5.5V
-
5.7ns, 3.8ns
340MHz
7pC
5.2pF
1µA
-54dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
14-TSSOP
TMUX1511PWR
IC SWITCH SPSTX4 4.5OHM 14TSSOP
Texas Instruments
4,636
In Stock
1 : ¥4.34000
Cut Tape (CT)
2,000 : ¥1.47796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
1:1
4
4.5Ohm
70mOhm
-
-
60µs, 4µs
3GHz
2pC
2.5pF, 2.5pF
100nA
-90dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
10_UQFN_4207268_3c
TMUX136RSER
IC SWITCH SPDT X 2 9.5OHM 10UQFN
Texas Instruments
4,458
In Stock
1 : ¥7.91000
Cut Tape (CT)
3,000 : ¥3.34162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
2
9.5Ohm
100mOhm
2.3V ~ 4.8V
-
-
6.1GHz
-
1.6pF, 1.6pF
2µA
-37dB @ 240MHz
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (2.0x1.5)
SOT 363
NC7SB3157P6X
IC SWITCH SPDT X 1 15OHM SC88
onsemi
0
In Stock
210,000
Factory
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
15Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
6.5pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88 (SC-70-6)
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.