Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,104 In Stock | 1 : ¥12.41000 Cut Tape (CT) 2,500 : ¥5.25307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 26Ohm | 100mOhm | 3V ~ 16V | ±3V ~ 8V | 60ns, 35ns | - | 6.6pC | 5pF, 6pF | 1nA | -114dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
34 In Stock 1,400 Factory | 1 : ¥54.15000 Tube | - | Tube | Active | SPST - NO/NC | 1:1 | 2 | 60Ohm | 800mOhm | 2.7V ~ 16V | - | 150ns, 100ns | - | 1pC | 9pF, 9pF | 100pA | -85dB @ 1MHz | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |