Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,894 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.39979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | 250mOhm | 1.65V ~ 5.5V | - | 4ns, 7.5ns | 300MHz | 7pC | 6pF | 1µA | -42dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | X2-DFN1410-6 | |||
21,751 In Stock | 1 : ¥3.23000 Cut Tape (CT) 5,000 : ¥0.85353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 900mOhm | 100mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 40MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-XSON, SOT1202 (1x1) | ||
25,475 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.72980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFDFN | 6-SON (1x1) | |||
1,892 In Stock | 1 : ¥10.63000 Cut Tape (CT) 5,000 : ¥4.28219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | 3:1 | 1 | 750mOhm | 90mOhm | 1.4V ~ 4.3V | - | 40ns, 20ns | 60MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-XFQFN | 10-XQFN (1.55x2) | ||
8,127 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.63862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 10Ohm | - | 1.65V ~ 5.5V | - | 4ns, 3.5ns | 300MHz | 7.5pC | 6pF | 5µA | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | |||
150 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥4.42344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T - Open/Closed | 3:1 | 2 | 7Ohm | 100mOhm | 2.5V ~ 4.3V | - | 100µs, 100µs | 6.5GHz | - | 1pF | 2µA | -38dB @ 240MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFQFN | 12-WQFN (1.8x1.8) |