TMUX131RMGR | |
---|---|
DigiKey Part Number | 296-TMUX131RMGRTR-ND - Tape & Reel (TR) 296-TMUX131RMGRCT-ND - Cut Tape (CT) 296-TMUX131RMGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX131RMGR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 7Ohm 12-WQFN (1.8x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX131RMGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.5V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 100µs, 100µs | |
-3db Bandwidth | 6.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1pF | |
Current - Leakage (IS(off)) (Max) | 2µA | |
Crosstalk | -38dB @ 240MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN | |
Supplier Device Package | 12-WQFN (1.8x1.8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.99800 | ¥89.98 |
25 | ¥8.54480 | ¥213.62 |
100 | ¥7.01860 | ¥701.86 |
250 | ¥6.56060 | ¥1,640.15 |
500 | ¥5.79776 | ¥2,898.88 |
1,000 | ¥4.57713 | ¥4,577.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.27200 | ¥12,816.00 |
6,000 | ¥4.05839 | ¥24,350.34 |
15,000 | ¥3.90582 | ¥58,587.30 |