TMUX1204DGSR

DigiKey Part Number
296-TMUX1204DGSRTR-ND - Tape & Reel (TR)
296-TMUX1204DGSRCT-ND - Cut Tape (CT)
296-TMUX1204DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX1204DGSR
Description
IC SWITCH SP4T X 1 5OHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 5Ohm (Typ) 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX1204DGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
5Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns (Typ), 5ns (Typ)
-3db Bandwidth
125MHz
Charge Injection
9pC
Channel Capacitance (CS(off), CD(off))
13pF, 38pF
Current - Leakage (IS(off)) (Max)
75nA (Typ)
Crosstalk
-42dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.03100¥70.31
25¥6.60040¥165.01
100¥5.38720¥538.72
250¥5.00416¥1,251.04
500¥4.25876¥2,129.38
1,000¥3.40703¥3,407.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.04618¥5,115.45
5,000¥1.87083¥9,354.15
7,500¥1.78166¥13,362.45
12,500¥1.68164¥21,020.50
17,500¥1.62249¥28,393.58
25,000¥1.58335¥39,583.75
Manufacturers Standard Package