ADG1419BRMZ

DigiKey Part Number
505-ADG1419BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG1419BRMZ
Description
IC SWITCH SPDT X 1 2.4OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 2.4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1419BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
2.4Ohm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
110ns, 140ns
-3db Bandwidth
135MHz
Charge Injection
-16pC
Channel Capacitance (CS(off), CD(off))
19pF, 44pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.10000¥47.10
10¥42.30200¥423.02
50¥39.98980¥1,999.49
100¥34.65860¥3,465.86
250¥32.88100¥8,220.25
500¥29.50398¥14,751.99
1,000¥24.88289¥24,882.89
2,500¥23.63876¥59,096.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.