CD4052BPWR | |
---|---|
DigiKey Part Number | 296-14273-2-ND - Tape & Reel (TR) 296-14273-1-ND - Cut Tape (CT) 296-14273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4052BPWR |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4052BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 25MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 18pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 10MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97900 | ¥39.79 |
25 | ¥3.71000 | ¥92.75 |
100 | ¥2.96950 | ¥296.95 |
250 | ¥2.75712 | ¥689.28 |
500 | ¥2.33290 | ¥1,166.45 |
1,000 | ¥1.80268 | ¥1,802.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64363 | ¥3,287.26 |
6,000 | ¥1.53757 | ¥9,225.42 |
10,000 | ¥1.43154 | ¥14,315.40 |
50,000 | ¥1.32550 | ¥66,275.00 |