TMUX1209RSVR | |
---|---|
DigiKey Part Number | 296-53441-2-ND - Tape & Reel (TR) 296-53441-1-ND - Cut Tape (CT) 296-53441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1209RSVR |
Description | IC MUX DUAL 4:1 5OHM 16UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 5Ohm (Typ) 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1209RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 5ns (Typ) | |
-3db Bandwidth | 125MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 38pF | |
Current - Leakage (IS(off)) (Max) | 75nA (Typ) | |
Crosstalk | -62dB ~ -42dB @ 1MHz ~ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.56800 | ¥55.68 |
25 | ¥5.23000 | ¥130.75 |
100 | ¥4.26850 | ¥426.85 |
250 | ¥3.96464 | ¥991.16 |
500 | ¥3.37396 | ¥1,686.98 |
1,000 | ¥2.69922 | ¥2,699.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44617 | ¥7,338.51 |
6,000 | ¥2.27748 | ¥13,664.88 |
15,000 | ¥2.19313 | ¥32,896.95 |
30,000 | ¥2.10878 | ¥63,263.40 |