Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,726 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,500 : ¥33.84539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 38ns, 152ns | 109MHz | -12.4pC | 19pF, 32pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
30,168 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥12.01468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 1:1 | 4 | 4Ohm | 130mOhm | 1.08V ~ 5.5V | - | - | 300MHz | -1.5pC | 7pF, 10pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |