Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,661 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,000 : ¥14.33670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4Ohm | 180mOhm | 1.08V ~ 5.5V | - | 12ns, 6ns (Typ) | 220MHz | -1pC | 6pF, 17pF | 80pA | -90dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
7,452 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥14.84559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 2 | 4Ohm | 180mOhm | - | ±2.75V | 12ns, 6ns (Typ) | 135MHz | -1pC | 7.5pF, 32pF | 80pA | -90dB ~ -80dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) |