Analog Switches, Multiplexers, Demultiplexers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP4TSPDT
Multiplexer/Demultiplexer Circuit
2:14:1
Switch Time (Ton, Toff) (Max)
12ns, 5ns (Typ)-
-3db Bandwidth
155MHz250MHz
Charge Injection
-6pC1.5pC
Channel Capacitance (CS(off), CD(off))
6pF6pF, 28pF
Package / Case
6-TSSOP, SC-88, SOT-36310-UFDFN
Supplier Device Package
10-USON (2.5x1)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TMUX1119DCKR
IC SWITCH SPDT X 1 4OHM SC70-6
Texas Instruments
13,398
In Stock
1 : ¥18.70000
Cut Tape (CT)
3,000 : ¥8.57764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
4Ohm
130mOhm
1.08V ~ 5.5V
-
-
250MHz
-6pC
6pF
80pA
-45dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
10-USON
TMUX1104DQAR
IC SWITCH SP4T X 1 4OHM 10USON
Texas Instruments
9,848
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥11.35958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
1
4Ohm
130mOhm
1.08V ~ 5.5V
-
12ns, 5ns (Typ)
155MHz
1.5pC
6pF, 28pF
80pA
-45dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.