Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,590 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.67608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 300mOhm | 10mOhm | 1.65V ~ 3.6V | - | 35ns, 25ns | 23MHz | 9pC | 90pF | 10nA | -96dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
10,297 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.99854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 78Ohm | 910mOhm | 3V ~ 16V | ±3V ~ 8V | 75ns, 88ns | 308MHz | 0.3pC | 2.2pF, 9.2pF | 1nA | -105dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
5,667 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.41902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | 130mOhm | - | - | 12ns, 5ns (Typ) | 155MHz | 1.5pC | 6pF, 28pF | 80pA | -65dB ~ -45dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
3,394 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,500 : ¥19.74054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.5Ohm | 400mOhm | 1.8V ~ 5.5V | ±2.5V | 14ns, 8ns (Typ) | 55MHz | 3pC | 13pF, 85pF | 10pA (Typ) | -80dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,520 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.60456 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP8T | 8:1 | 1 | 3Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 7ns (Typ) | 73MHz | 5pC | 9pF, 61pF | 100nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |