Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Circuit
-SPDT
Multiplexer/Demultiplexer Circuit
2:116:1
Number of Circuits
14
On-State Resistance (Max)
4Ohm160Ohm
Channel-to-Channel Matching (ΔRon)
180mOhm30Ohm
Voltage - Supply, Single (V+)
1.08V ~ 5.5V-
Voltage - Supply, Dual (V±)
±5V ~ 20V-
Switch Time (Ton, Toff) (Max)
12ns, 6ns (Typ)400ns, 400ns
-3db Bandwidth
150MHz220MHz
Charge Injection
-1pC-
Channel Capacitance (CS(off), CD(off))
4pF, 15pF6pF, 17pF
Current - Leakage (IS(off)) (Max)
80pA1nA
Crosstalk
-90dB @ 10MHz-80dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
20-TSSOP (0.173", 4.40mm Width)32-WFQFN Exposed Pad
Supplier Device Package
20-TSSOP32-TQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
TMUX1134PWR
IC SWITCH SPDT X 4 4OHM 20TSSOP
Texas Instruments
8,661
In Stock
1 : ¥29.58000
Cut Tape (CT)
2,000 : ¥14.33670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
4
4Ohm
180mOhm
1.08V ~ 5.5V
-
12ns, 6ns (Typ)
220MHz
-1pC
6pF, 17pF
80pA
-90dB @ 10MHz
-40°C ~ 125°C (TA)
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
100
In Stock
7,020
Factory
1 : ¥68.01000
Tube
-
Tube
Active
-
16:1
1
160Ohm
30Ohm
-
±5V ~ 20V
400ns, 400ns
150MHz
-
4pF, 15pF
1nA
-80dB @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
32-WFQFN Exposed Pad
32-TQFN (5x5)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.