MC14051BDR2G

DigiKey Part Number
MC14051BDR2GOSTR-ND - Tape & Reel (TR)
MC14051BDR2GOSCT-ND - Cut Tape (CT)
MC14051BDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14051BDR2G
Description
IC MUX 8:1 280OHM 16SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 280Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14051BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
280Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 18V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
17MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.39000¥7.39
10¥6.51900¥65.19
25¥6.12440¥153.11
100¥4.64180¥464.18
250¥3.95024¥987.56
500¥3.75270¥1,876.35
1,000¥2.86391¥2,863.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.66641¥6,666.02
5,000¥2.56767¥12,838.35
12,500¥2.46891¥30,861.38
25,000¥2.44447¥61,111.75
Manufacturers Standard Package