TMUX6219DGKRQ1

DigiKey Part Number
296-TMUX6219DGKRQ1TR-ND - Tape & Reel (TR)
296-TMUX6219DGKRQ1CT-ND - Cut Tape (CT)
296-TMUX6219DGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6219DGKRQ1
Description
IC SWITCH SPDT X 1 6.2OHM 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 6.2Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6219DGKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
6.2Ohm
Channel-to-Channel Matching (ΔRon)
80mOhm
Voltage - Supply, Single (V+)
4.5V ~ 36V
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
180ns, 210ns
-3db Bandwidth
42MHz
Charge Injection
-6pC
Channel Capacitance (CS(off), CD(off))
38pF
Current - Leakage (IS(off)) (Max)
100pA (Typ)
Crosstalk
-106dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.44000¥39.44
10¥35.38900¥353.89
25¥33.45920¥836.48
100¥28.99800¥2,899.80
250¥27.51108¥6,877.77
500¥24.68558¥12,342.79
1,000¥20.81922¥20,819.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.77824¥49,445.60
Manufacturers Standard Package