Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,726 In Stock | 1 : ¥59.68000 Cut Tape (CT) 1,500 : ¥33.84539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 120mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 38ns, 152ns | 109MHz | -12.4pC | 19pF, 32pF | 100pA | -64dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
851 In Stock | 1 : ¥55.34000 Cut Tape (CT) 3,000 : ¥30.24792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NC | 1:1 | 2 | 14Ohm | 20mOhm | 8V ~ 44V | ±5V ~ 22V | 15.9µs, 160ns | 630MHz | -150pC | 6pF, 5pF | 200pA | -78dB @ 1MHz | -40°C ~ 125°C | Surface Mount | 10-WFDFN, CSP | 10-LFCSP (3x2) |