Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,669 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.03896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 8Ohm | 100mOhm | 1.08V ~ 3.6V | - | 130ns, 60ns | 1.8GHz | 5pC | 3.5pF | 100pA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-BGA, WLCSP | 16-WLCSP (1.34x1.34) | ||
16,426 In Stock 57,000 Marketplace | 1 : ¥12.92000 Cut Tape (CT) 3,000 : ¥5.91163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | SPDT | 2:1 | 2 | 300mOhm | 10mOhm | 1.65V ~ 3.6V | - | 35ns, 25ns | 23MHz | 9pC | 90pF | 10nA | -96dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-XFBGA, DSBGA | 10-DSBGA |