Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,506 In Stock | 1 : ¥18.53000 Cut Tape (CT) 2,500 : ¥8.47526 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO/NC | 1:1 | 2 | 45Ohm | 3Ohm | 13V ~ 36V | ±7V ~ 22V | 150ns, 100ns | - | 60pC | 12pF, 12pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,370 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.96815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 45Ohm | 3Ohm | 5V ~ 34V | ±5V ~ 17V | 150ns, 100ns | - | 60pC | 12pF, 12pF | 500pA | -90dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
304 In Stock 2,600 Factory | 1 : ¥72.51000 Tube | - | Tube | Active | SP4T | 4:1 | 2 | 100Ohm | 1.5Ohm | 5V ~ 30V | ±5V ~ 20V | 150ns, 150ns | - | 2pC | 3pF, 14pF | 500pA | -92dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
232 In Stock | 1 : ¥86.96000 Tube | - | Tube | Active | - | 8:1 | 2 | 100Ohm | 5Ohm | 7.5V ~ 44V | ±5V ~ 20V | 200ns, 150ns | - | 15pC | 8pF, 65pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC |