DG403DYZ-T | |
---|---|
DigiKey Part Number | 20-DG403DYZ-TTR-ND - Tape & Reel (TR) 20-DG403DYZ-TCT-ND - Cut Tape (CT) 20-DG403DYZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG403DYZ-T |
Description | IC SWITCH SPDT X 2 45OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG403DYZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 17V | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 60pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.96860 | ¥24,921.50 |
5,000 | ¥9.59940 | ¥47,997.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥17.82840 | ¥445.71 |
100 | ¥15.18900 | ¥1,518.90 |
250 | ¥14.26208 | ¥3,565.52 |
500 | ¥12.47924 | ¥6,239.62 |
1,000 | ¥10.34000 | ¥10,340.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.57000 | ¥195.70 |
25 | ¥18.46120 | ¥461.53 |
100 | ¥15.72810 | ¥1,572.81 |
250 | ¥14.76832 | ¥3,692.08 |
500 | ¥12.92218 | ¥6,461.09 |
1,000 | ¥10.70703 | ¥10,707.03 |