74HCT4066PW,118 | |
---|---|
DigiKey Part Number | 1727-2058-2-ND - Tape & Reel (TR) 1727-2058-1-ND - Cut Tape (CT) 1727-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066PW,118 |
Description | IC SW SPST-NOX4 20OHM 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 20Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 44ns, 30ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33364 | ¥3,334.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.78500 | ¥37.85 |
25 | ¥3.53360 | ¥88.34 |
100 | ¥2.82750 | ¥282.75 |
250 | ¥2.62516 | ¥656.29 |
500 | ¥2.22140 | ¥1,110.70 |
1,000 | ¥1.71651 | ¥1,716.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.91900 | ¥39.19 |
25 | ¥3.65880 | ¥91.47 |
100 | ¥2.92780 | ¥292.78 |
250 | ¥2.71836 | ¥679.59 |
500 | ¥2.30026 | ¥1,150.13 |
1,000 | ¥1.77743 | ¥1,777.43 |