TS5A3159DBVR

DigiKey Part Number
296-17319-2-ND - Tape & Reel (TR)
296-17319-1-ND - Cut Tape (CT)
296-17319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159DBVR
Description
IC SWITCH SPDTX1 1.1OHM SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.64100¥46.41
25¥4.36280¥109.07
100¥3.56010¥356.01
250¥3.30648¥826.62
500¥2.81412¥1,407.06
1,000¥2.25128¥2,251.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.04023¥6,120.69
6,000¥1.89951¥11,397.06
15,000¥1.82916¥27,437.40
30,000¥1.75881¥52,764.30
Manufacturers Standard Package