TS5A3357DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,016
Unit Price: ¥11.90000
Datasheet

TS5A3357DCUR

DigiKey Part Number
296-17404-2-ND - Tape & Reel (TR)
296-17404-1-ND - Cut Tape (CT)
296-17404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3357DCUR
Description
IC SWITCH SP3T X 1 15OHM 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 15Ohm 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS5A3357DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6.5ns, 3.7ns
-3db Bandwidth
334MHz
Charge Injection
3.4pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 10.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-62dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.46100¥64.61
25¥6.12760¥153.19
100¥5.03510¥503.51
250¥4.70652¥1,176.63
500¥4.15926¥2,079.63
1,000¥3.28359¥3,283.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.06469¥9,194.07
6,000¥2.91146¥17,468.76
15,000¥2.80200¥42,030.00
30,000¥2.71444¥81,433.20
Manufacturers Standard Package